| # of units | Price |
|---|---|
| 1+ | $449.15 |
| 5+ | $430.85 |
| 25+ | $421.85 |
Quebec N1 Metering 2 Dr Cabinet - 30 x 30 x 10 - Steel/Gray.
| Specification | Value |
|---|---|
| Product Type | Electrical Enclosure |
| Material | Mild Steel |
| Length | 30 in. |
| Width | 30 in. |
| Height | 10 in. |
| Agency Approvals | csa, NEMA type-1 |
| Manufacturer Series | CMCQ |
| IP Rating | IP20 |
| Compliance | Compliance Docs |