$$ Lowest Prices on MEAN WELL
*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 1+ | $2.73 |
| 10+ | $2.57 |
| 100+ | $2.42 |
AC Power Cord 3-Conductor 0.75mm² China GB2099 to C13 Plug RVV 250V 10A Black 4.8 Feet
| Specification | Value |
|---|---|
| 1st Connector | GB2099 China |
| 2nd Connector | IEC 60320 C13 |
| AWG/Conductor | 0.75mm²/3 |
| Cord Type | RVV |
| Length | 4.8 ft. |
| Agency Approvals | UL, CSA |
| Jacket Color | Black |
| Voltage Rating | 250 VAC |
| Current Rating | 10 A |
| Weight | 0.39 lbs. |
| Product Type | AC Power Cord |
| International Wire Size | 0.75 mm² |
| Number of Conductors | 3 |
| Color Codes | International |
| Maximum Operating Temperature | 70°C |
| Shielding | Unshielded |
| Compliance | Compliance Docs |