Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing CN4ST2103SS Electrical Enclosure Accessories

  • NEMA Type 4X Stainless Steel Splitter Trough 24x6X5 24 x 6 x 5 Inch 3 Wire 125/120A
  • Jameco Part no.: 2593511
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: CN4ST2103SS
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 7310.29.0065
You May Also Like
ABP1010 ABP1010
Fibox
$22.45
ABP88 ABP88
Fibox
$16.95
ADFP1010 ADFP1010
Fibox
$28.25
ADFP108 ADFP108
Fibox
$25.25
ADFP1210 ADFP1210
Fibox
$31.25
ADFP1412 ADFP1412
Fibox
$35.45

$1,170.45 ea

8 Weeks Lead Time


# of units Price
1+ $1,170.45
5+ $1,128.95

Request Larger Quantity Quote

NEMA Type 4X Stainless Steel Splitter Trough 24x6X5 24 x 6 x 5 Inch 3 Wire 125/120A

Features

  • Material: Stainless Steel
  • Standards: csa
  • USMCA Compliant: Yes
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

.

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Product TypeElectrical Accessory
Length24 in.
Width6 in.
Height5 in.
Agency ApprovalsCSA
Manufacturer SeriesCN4STSS
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;