3R/4 Splitter Trough 600A 3 Wire - Steel/Gray.
| Specification | Value |
|---|---|
| Product Type | Electrical Accessory |
| Material | Steel |
| Length | 60 in. |
| Width | 10 in. |
| Height | 7 in. |
| Color | Gray |
| Agency Approvals | CSA |
| Manufacturer Series | CN4ST |
| IP Rating | IP66 |
| Compliance | Compliance Docs |