Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

OptiFuse CNM-04 Circuit Protection Fuses Holders and Clips

  • Circuit Protection Fuse Clip for Mini Auto Blade 500V 15A
  • Jameco Part no.: 2721087
  • Manufacturer: OptiFuse
  • Manufacturer p/n: CNM-04
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8536.10.0040
You May Also Like
R33-R R33-R
Jameco ValuePro
$1.75
ZB3220-R ZB3220-R
Jameco ValuePro
$1.29
EFS609 EFS609
Jameco ValuePro
$2.25
0FS503-R 0FS503-R
Jameco ValuePro
$0.159
3517-JVP 3517-JVP
Jameco ValuePro
$0.11
GFS703-R GFS703-R
Jameco ValuePro
$1.09

$1.47 ea

1,932 ship on Sep. 22


# of units Price
20+ $1.47
100+ $1.03
500+ $0.733
1000+ $0.666

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 20

Circuit Protection Fuse Clip for Mini Auto Blade 500V 15A

Features

  • Series: CNM-04
  • Accessory Type: Fuse Clip
  • Fuse type: Automotive Blade Fuses
  • Fuse Size/Group: Mini Style
  • Number of Circuits: 1
  • Current Rating: 15 A
  • Voltage Rating:500 VAC,
  • Terminals Style: PC Pin
  • Agency Approvals: N/A
  • IP Rating: N/A
  • Size (LxWxH): 0.71 x 0.39 x 0.37 inches
  • Harmonized Code: 8536.10.0040
  • RoHS Status: RoHS Compliant
  • Reach Status: Reach Unaffected
  • CA Prop 65 Status: CA Prop 65 Compliant

Overview

Circuit Protection Fuse Clip for Mini Auto Blade 500V 15A.



Report a problem
Suggest a product
Specification Value
Fuse TypeMini Style
Number of Fuses1
Current Rating15 A
Voltage Rating500 VAC
TerminationPC Pin
Product TypeAutomotive Blade Fuses
Manufacturer SeriesCNM-04
Device TypeFuse Clip
Agency ApprovalsN/A
IP RatingN/A
Length0.71 in.
Width0.39 in.
Height0.37 in.


Report a problem
Suggest a product
Jameco Register
;