Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Dantona Industries COMP-158 Non Rechargeable Lithium Batteries

  • Omron B9670B Lithium Battery 3.6V 2100mAh
  • Jameco Part no.: 2740455
  • Manufacturer: Dantona Industries
  • Manufacturer p/n: COMP-158
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8506.50.0090
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
CR2032 CR2032
Jameco ReliaPro
$0.69
ER14250 W/LEADS ER14250 W/LEADS
Jameco ReliaPro
$5.95
CR1220 CR1220
Jameco ReliaPro
$0.45
CR1220/WIRE LEADS CR1220/WIRE LEADS
Jameco ReliaPro
$1.25
CR2032-LEADS CR2032-LEADS
Jameco ReliaPro
$1.59
CR2025-LEADS CR2025-LEADS
Jameco ReliaPro
$1.25

$17.15 ea

10 Days Lead Time


# of units Price
2+ $17.15
10+ $15.85
50+ $14.65

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 2

Omron B9670B Lithium Battery 3.6V 2100mAh

Features

  • Product Type: Non-Rechargeable Lithium Battery
  • Cell Size: Cylinder
  • Output Voltage: 3.6 VDC
  • Capacity: 2100 mAh
  • Chemistry: Lithium Thionyl Chloride (ER/TL/LS)
  • Termination: Wires with Connector

Overview

Suitable for 3G2A9-BAT08, 81446140-001, B9670B, C1000H, C1000HF, C120, C120F, C20, C2000H, C20P, C20PF, C28P, C28PF, C40, C40P, C40PF, C500, C500-BAT08, C500F, C50K, C60K, C60P, C60PF, CQM1, CV1000, CV1M, CV500, CVM1D, DCP551, Eternacell B9670B, GT600, Honeywell 81446140-001, Eternacell B9670B.



Report a problem
Suggest a product
Specification Value
Cell SizeCylinder
Output Voltage3.6 VDC
Capacity2100 mAh
ChemistryLithium Thionyl Chloride (ER/TL/LS)
TerminationWires with Connector
Battery TypePrimary
Non-Rechargeable/RechargeableNon-Rechargeable
Product TypeNon-Rechargeable Lithium Battery
For Use With3G2A9-BAT08, 81446140-001, B9670B, C1000H, C1000HF, C120, C120F, C20, C2000H, C20P, C20PF, C28P, C28PF, C40, C40P


Report a problem
Suggest a product
Jameco Register
;