Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Dantona Industries COMP-172 Non Rechargeable Lithium Batteries

  • GE Fanuc B9712T Lithium Battery 3V 1200mAh
  • Jameco Part no.: 2740471
  • Manufacturer: Dantona Industries
  • Manufacturer p/n: COMP-172
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8506.50.0090
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
CR2032 CR2032
Jameco ReliaPro
$0.69
ER14250 W/LEADS ER14250 W/LEADS
Jameco ReliaPro
$5.95
CR1220 CR1220
Jameco ReliaPro
$0.45
CR1220/WIRE LEADS CR1220/WIRE LEADS
Jameco ReliaPro
$1.25
CR2032-LEADS CR2032-LEADS
Jameco ReliaPro
$1.59
CR2025-LEADS CR2025-LEADS
Jameco ReliaPro
$1.25

$13.95 ea

4,167 ship on Sep. 28


# of units Price
2+ $13.95
10+ $12.95
50+ $11.95

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 2

GE Fanuc B9712T Lithium Battery 3V 1200mAh

Features

  • Product Type: Non-Rechargeable Lithium Battery
  • Cell Size: Cylinder
  • Output Voltage: 3 VDC
  • Capacity: 1200 mAh
  • Chemistry: Lithium Carbon Monofloride (BR)
  • Termination: Wires with Connector

Overview

Suitable for 44A724534-001, 90-20, 90-30, 9030 Series, A06B, A06B0168D111, A98L-0031-0006, B9712T, CPU 340, Eternacell B9712T, GE Fanuc 90-20, GE Fanuc 9030 Series, IC 693, IC693-ACC-301, IC693ACC301, IC963, PCM, Eternacell B9712T.



Report a problem
Suggest a product
Specification Value
Cell SizeCylinder
Output Voltage3 VDC
Capacity1200 mAh
ChemistryLithium Carbon Monofloride (BR)
TerminationWires with Connector
Battery TypePrimary
Non-Rechargeable/RechargeableNon-Rechargeable
Product TypeNon-Rechargeable Lithium Battery
For Use With44A724534-001, 90-20, 90-30, 9030 Series, A06B, A06B0168D111, A98L-0031-0006, B9712T, CPU 340, Eternacell B9712T


Report a problem
Suggest a product
Jameco Register
;