Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Dantona Industries COMP-192 Non Rechargeable Lithium Batteries

  • GE Fanuc A98L-0031-0006 Lithium Battery 3V 1800mAh
  • Jameco Part no.: 2740503
  • Manufacturer: Dantona Industries
  • Manufacturer p/n: COMP-192
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8506.50.0090
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
CR2032 CR2032
Jameco ReliaPro
$0.69
ER14250 W/LEADS ER14250 W/LEADS
Jameco ReliaPro
$5.95
CR1220 CR1220
Jameco ReliaPro
$0.45
CR1220/WIRE LEADS CR1220/WIRE LEADS
Jameco ReliaPro
$1.25
CR2032-LEADS CR2032-LEADS
Jameco ReliaPro
$1.59
CR2025-LEADS CR2025-LEADS
Jameco ReliaPro
$1.25

$12.35 ea

203 ship on Sep. 29


# of units Price
2+ $12.35
10+ $11.45
50+ $10.55

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 2

GE Fanuc A98L-0031-0006 Lithium Battery 3V 1800mAh

Features

  • Product Type: Non-Rechargeable Lithium Battery
  • Cell Size: Cylinder
  • Output Voltage: 3 VDC
  • Capacity: 1800 mAh
  • Chemistry: Lithium Manganese Dioxide (CR)
  • Termination: Wires with Connector

Overview

Suitable for A98L-0031-0006, CR17335SE-R, GE Fanuc A98L-0031-0006, GE Fanuc A98L-0031-0006.



Report a problem
Suggest a product
Specification Value
Cell SizeCylinder
Output Voltage3 VDC
Capacity1800 mAh
ChemistryLithium Manganese Dioxide (CR)
TerminationWires with Connector
Battery TypePrimary
Non-Rechargeable/RechargeableNon-Rechargeable
Product TypeNon-Rechargeable Lithium Battery
For Use WithA98L-0031-0006, CR17335SE-R, GE Fanuc A98L-0031-0006, GE Fanuc A98L-0031-0006


Report a problem
Suggest a product
Jameco Register
;