Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Dantona Industries COMP-20 Non Rechargeable Lithium Batteries

  • Tadiran TL-5135/P Lithium Battery 3.6V 1700mAh
  • Jameco Part no.: 2740535
  • Manufacturer: Dantona Industries
  • Manufacturer p/n: COMP-20
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8506.50.0090
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
CR2032 CR2032
Jameco ReliaPro
$0.69
ER14250 W/LEADS ER14250 W/LEADS
Jameco ReliaPro
$5.95
CR1220 CR1220
Jameco ReliaPro
$0.45
CR1220/WIRE LEADS CR1220/WIRE LEADS
Jameco ReliaPro
$1.25
CR2032-LEADS CR2032-LEADS
Jameco ReliaPro
$1.59
CR2025-LEADS CR2025-LEADS
Jameco ReliaPro
$1.25

$13.95 ea

282 ship on Sep. 28


# of units Price
2+ $13.95
10+ $12.95
50+ $11.95

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 2

Tadiran TL-5135/P Lithium Battery 3.6V 1700mAh

Features

  • Product Type: Non-Rechargeable Lithium Battery
  • Cell Size: Cylinder
  • Output Voltage: 3.6 VDC
  • Capacity: 1700 mAh
  • Chemistry: Lithium Thionyl Chloride (ER/TL/LS)
  • Termination: Pressure Fit

Overview

Suitable for 1000, 1400, 1402, 15-5135-41000, 1770-HMA, 1771-HMA, 2000, 3600, 600, 94048301, Allen Bradley 1770-HMA, Combo Board, ER32L100, IDEA MAX/384, LIT1950, LT308.098, Model 1000, PC, PCA 20, PCA-AT Old, PLC-4, PS416, SL-386, System 88, Tandon PCA 20, TL-5135, TL-5135/P, TM 7002, TM 7003, TM 7004, Y212, Tadiran TL-5135/P.



Report a problem
Suggest a product
Specification Value
Cell SizeCylinder
Output Voltage3.6 VDC
Capacity1700 mAh
ChemistryLithium Thionyl Chloride (ER/TL/LS)
TerminationPressure Fit
Battery TypePrimary
Non-Rechargeable/RechargeableNon-Rechargeable
Product TypeNon-Rechargeable Lithium Battery
For Use With1000, 1400, 1402, 15-5135-41000, 1770-HMA, 1771-HMA, 2000, 3600, 600, 94048301, Allen Bradley 1770-HMA, Combo Board


Report a problem
Suggest a product
Jameco Register
;