Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Dantona Industries COMP-203 Non Rechargeable Lithium Batteries

  • Maxell C52011 Lithium Battery 3.6V 2600mAh
  • Jameco Part no.: 2740543
  • Manufacturer: Dantona Industries
  • Manufacturer p/n: COMP-203
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8506.50.0090
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
CR2032 CR2032
Jameco ReliaPro
$0.69
ER14250 W/LEADS ER14250 W/LEADS
Jameco ReliaPro
$5.95
CR1220 CR1220
Jameco ReliaPro
$0.45
CR1220/WIRE LEADS CR1220/WIRE LEADS
Jameco ReliaPro
$1.25
CR2032-LEADS CR2032-LEADS
Jameco ReliaPro
$1.59
CR2025-LEADS CR2025-LEADS
Jameco ReliaPro
$1.25

$13.95 ea

14,330 ship on Sep. 29


# of units Price
2+ $13.95
10+ $12.95
50+ $11.95

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 2

Maxell C52011 Lithium Battery 3.6V 2600mAh

Features

  • Product Type: Non-Rechargeable Lithium Battery
  • Cell Size: Cylinder
  • Output Voltage: 3.6 VDC
  • Capacity: 2600 mAh
  • Chemistry: Lithium Thionyl Chloride (ER/TL/LS)
  • Termination: Wires with Connector

Overview

Suitable for A11BU0060B, BKO-NC2157H01, C52011, CR1, CR2, CR2A, CR3, ER6-WK11, ER6V-C4, ER6VCT, H1020A, LS14500-MER, M500, M600, Maxell ER6-WK11, Mitsubishi C52011, NC2157H01, Maxell ER6-WK11.



Report a problem
Suggest a product
Specification Value
Cell SizeCylinder
Output Voltage3.6 VDC
Capacity2600 mAh
ChemistryLithium Thionyl Chloride (ER/TL/LS)
TerminationWires with Connector
Battery TypePrimary
Non-Rechargeable/RechargeableNon-Rechargeable
Product TypeNon-Rechargeable Lithium Battery
For Use WithA11BU0060B, BKO-NC2157H01, C52011, CR1, CR2, CR2A, CR3, ER6-WK11, ER6V-C4, ER6VCT, H1020A, LS14500-MER, M500, M600


Report a problem
Suggest a product
Jameco Register
;