Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Dantona Industries COMP-218 Non Rechargeable Lithium Batteries

  • Kawasaki 2LS17500-TOY Lithium Battery 3.6V 3600mAh
  • Jameco Part no.: 2740575
  • Manufacturer: Dantona Industries
  • Manufacturer p/n: COMP-218
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8506.50.0090
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
CR2032 CR2032
Jameco ReliaPro
$0.69
ER14250 W/LEADS ER14250 W/LEADS
Jameco ReliaPro
$5.95
CR1220 CR1220
Jameco ReliaPro
$0.45
CR1220/WIRE LEADS CR1220/WIRE LEADS
Jameco ReliaPro
$1.25
CR2032-LEADS CR2032-LEADS
Jameco ReliaPro
$1.59
CR2025-LEADS CR2025-LEADS
Jameco ReliaPro
$1.25

$30.95 ea

10 Days Lead Time


# of units Price
1+ $30.95
10+ $28.75
50+ $26.65

Request Larger Quantity Quote

Kawasaki 2LS17500-TOY Lithium Battery 3.6V 3600mAh

Features

  • Product Type: Non-Rechargeable Lithium Battery
  • Cell Size: Pack
  • Output Voltage: 3.6 VDC
  • Capacity: 3600 mAh
  • Chemistry: Lithium Thionyl Chloride (ER/TL/LS)
  • Termination: Wires with Connector

Overview

Suitable for 2/ER17/50, 2LS17500-TOY, Kawasaki 2LS17500-TOY, KAWASAKI 50750-0034, Maxell 2/ER17/50, Robot PLC, Maxell 2/ER17/50.



Report a problem
Suggest a product
Specification Value
Cell SizePack
Output Voltage3.6 VDC
Capacity3600 mAh
ChemistryLithium Thionyl Chloride (ER/TL/LS)
TerminationWires with Connector
Battery TypePrimary
Non-Rechargeable/RechargeableNon-Rechargeable
Product TypeNon-Rechargeable Lithium Battery
For Use With2/ER17/50, 2LS17500-TOY, Kawasaki 2LS17500-TOY, KAWASAKI 50750-0034, Maxell 2/ER17/50, Robot PLC, Maxell 2/ER17/50


Report a problem
Suggest a product
Jameco Register
;