Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Dantona Industries COMP-247 Non Rechargeable Lithium Batteries

  • Tadiran TL-4930/S Lithium Battery 3.6V 19000mAh
  • Jameco Part no.: 2740615
  • Manufacturer: Dantona Industries
  • Manufacturer p/n: COMP-247
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8506.50.0090
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
CR2032 CR2032
Jameco ReliaPro
$0.69
ER14250 W/LEADS ER14250 W/LEADS
Jameco ReliaPro
$5.95
CR1220 CR1220
Jameco ReliaPro
$0.45
CR1220/WIRE LEADS CR1220/WIRE LEADS
Jameco ReliaPro
$1.25
CR2032-LEADS CR2032-LEADS
Jameco ReliaPro
$1.59
CR2025-LEADS CR2025-LEADS
Jameco ReliaPro
$1.25

$38.85 ea

311 ship on Sep. 29


# of units Price
1+ $38.85
10+ $35.95
50+ $33.35

Request Larger Quantity Quote

Tadiran TL-4930/S Lithium Battery 3.6V 19000mAh

Features

  • Product Type: Non-Rechargeable Lithium Battery
  • Cell Size: Cylinder
  • Output Voltage: 3.6 VDC
  • Capacity: 19000 mAh
  • Chemistry: Lithium Thionyl Chloride (ER/TL/LS)
  • Termination: Button Top

Overview

Suitable for 15-4930-21000, Tadiran 15-4930-21000, TL-4930/S, Tadiran 15-4930-21000.



Report a problem
Suggest a product
Specification Value
Cell SizeCylinder
Output Voltage3.6 VDC
Capacity19000 mAh
ChemistryLithium Thionyl Chloride (ER/TL/LS)
TerminationButton Top
Battery TypePrimary
Non-Rechargeable/RechargeableNon-Rechargeable
Product TypeNon-Rechargeable Lithium Battery
For Use With15-4930-21000, Tadiran 15-4930-21000, TL-4930/S, Tadiran 15-4930-21000


Report a problem
Suggest a product
Jameco Register
;