Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Dantona Industries COMP-330 Non Rechargeable Lithium Batteries

  • Mitsubishi CR2450HR Lithium Battery 3V 550mAh
  • Jameco Part no.: 2740943
  • Manufacturer: Dantona Industries
  • Manufacturer p/n: COMP-330
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8506.50.0090
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
CR2032 CR2032
Jameco ReliaPro
$0.69
ER14250 W/LEADS ER14250 W/LEADS
Jameco ReliaPro
$5.95
CR1220 CR1220
Jameco ReliaPro
$0.45
CR1220/WIRE LEADS CR1220/WIRE LEADS
Jameco ReliaPro
$1.25
CR2032-LEADS CR2032-LEADS
Jameco ReliaPro
$1.59
CR2025-LEADS CR2025-LEADS
Jameco ReliaPro
$1.25

$10.85 ea

1,838 ship on Oct. 5


# of units Price
2+ $10.85
10+ $9.95
50+ $9.25

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 2

Mitsubishi CR2450HR Lithium Battery 3V 550mAh

Features

  • Product Type: Non-Rechargeable Lithium Battery
  • Cell Size: 2450
  • Output Voltage: 3 VDC
  • Capacity: 550 mAh
  • Chemistry: Lithium Manganese Dioxide (CR)
  • Termination: Wires with Connector

Overview

Suitable for AFPX-BATT, AFPX-BATT CR2540HR-flex, CR2450HR, FP-X Series Controllers, FX3U, FX3U-32BL, GOT 1000 SERIES DISPLAY, GT10 GRAPHIC TERMINALS, GT11 GRAPHIC TERMINALS, GT11-50BAT, GT32 Display, GT32M Display, GT32T Display, Interstate LIT0644, LIT0644, Mitsubishi GOT 1000 SERIES DISPLAY, PF-X, T3939 YS, Interstate LIT0644.



Report a problem
Suggest a product
Specification Value
Cell Size2450
Output Voltage3 VDC
Capacity550 mAh
ChemistryLithium Manganese Dioxide (CR)
TerminationWires with Connector
Battery TypePrimary
Non-Rechargeable/RechargeableNon-Rechargeable
Product TypeNon-Rechargeable Lithium Battery
For Use WithAFPX-BATT, AFPX-BATT CR2540HR-flex, CR2450HR, FP-X Series Controllers, FX3U, FX3U-32BL, GOT 1000 SERIES DISPLAY


Report a problem
Suggest a product
Jameco Register
;