Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Dantona Industries COMP-4DI Non Rechargeable Lithium Batteries

  • Dantona ER14250 Lithium Battery 3.6V 1200mAh
  • Jameco Part no.: 2741023
  • Manufacturer: Dantona Industries
  • Manufacturer p/n: COMP-4DI
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8506.50.0090
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
CR2032 CR2032
Jameco ReliaPro
$0.69
ER14250 W/LEADS ER14250 W/LEADS
Jameco ReliaPro
$5.95
CR1220 CR1220
Jameco ReliaPro
$0.45
CR1220/WIRE LEADS CR1220/WIRE LEADS
Jameco ReliaPro
$1.25
CR2032-LEADS CR2032-LEADS
Jameco ReliaPro
$1.59
CR2025-LEADS CR2025-LEADS
Jameco ReliaPro
$1.25

$3.25 ea

15,580 ship on Sep. 29


# of units Price
10+ $3.25
50+ $3.04
250+ $2.84

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 10

Dantona ER14250 Lithium Battery 3.6V 1200mAh

Features

  • Product Type: Non-Rechargeable Lithium Battery
  • Cell Size: 14250
  • Output Voltage: 3.6 VDC
  • Capacity: 1200 mAh
  • Chemistry: Lithium Thionyl Chloride (ER/TL/LS)
  • Termination: Button Top

Overview

Suitable for 1/2AA, 100CPU, 100U, 102CPU, 103CPU, 1110550100, 15-5101-21000, 1770-XZ, 60-0576-100, 6ES5-980-0MA11, 6ES5980-0MA11, 984-120, 984-130, 984-145, All, Allen Bradley 1770-XZ, Allen Bradley Mini-PLC-2/20, BATT 3V6(1/2AA), COMP-4, Dantona COMP-4, EL-USB, ER14250, ER14252, MAC, MAC 2E, MAC 512, MAC II, MAC IIci, MAC IIcx, MAC IIfx, MAC IISi, MAC Plus, MAC SE, MAC SE/30, Mini-PLC-2/16, Mini-PLC-2/17, Mini-PLC-2/20, S5-100U, S5-95, SB-AA02, SL-350, SL-550/S, SS-100U, TL-5101/S, UMAC 6000, Dantona COMP-4.



Report a problem
Suggest a product
Specification Value
Cell Size14250
Output Voltage3.6 VDC
Capacity1200 mAh
ChemistryLithium Thionyl Chloride (ER/TL/LS)
TerminationButton Top
Battery TypePrimary
Non-Rechargeable/RechargeableNon-Rechargeable
Product TypeNon-Rechargeable Lithium Battery
For Use With1/2AA, 100CPU, 100U, 102CPU, 103CPU, 1110550100, 15-5101-21000, 1770-XZ, 60-0576-100, 6ES5-980-0MA11, 6ES5980-0MA11


Report a problem
Suggest a product
Jameco Register
;