Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Dantona Industries COMP-6DI Non Rechargeable Lithium Batteries

  • Dantona ER14500 Lithium Battery 3.6V 2700mAh
  • Jameco Part no.: 2741135
  • Manufacturer: Dantona Industries
  • Manufacturer p/n: COMP-6DI
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8506.50.0090
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
CR2032 CR2032
Jameco ReliaPro
$0.69
ER14250 W/LEADS ER14250 W/LEADS
Jameco ReliaPro
$5.95
CR1220 CR1220
Jameco ReliaPro
$0.45
CR1220/WIRE LEADS CR1220/WIRE LEADS
Jameco ReliaPro
$1.25
CR2032-LEADS CR2032-LEADS
Jameco ReliaPro
$1.59
CR2025-LEADS CR2025-LEADS
Jameco ReliaPro
$1.25

$4.39 ea

9,601 ship on Sep. 29


# of units Price
10+ $4.39
50+ $4.10
250+ $3.83

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 10

Dantona ER14500 Lithium Battery 3.6V 2700mAh

Features

  • Product Type: Non-Rechargeable Lithium Battery
  • Cell Size: AA
  • Output Voltage: 3.6 VDC
  • Capacity: 2700 mAh
  • Chemistry: Lithium Thionyl Chloride (ER/TL/LS)
  • Termination: Button Top

Overview

Suitable for 15-5104-21000, 2100 Laptop 386, 2900 Terminal, 3-COM Workstation Term., 46-319962P20, 60-0515-000, 8775 D/T, 984-380, 984-381, 984-480, 984-485, 984-680, 984-685, 984-780, 984-784, 984-785, 984-X80, B984-100, C986-004 (), COMP-6, Cordata, CT1000, CT1200, D2-286, Dantona COMP-6, ER14505, LIT2060, Micro 984, PAC 286, PC, PCA 286, Portable 2 /Old, Portable IV, Targa 20+, Targa 286, Targa 40+, TL-5104/S, TM 7005, TM 7516, TM 7532, Workstation Term., Z-141, Z-200, Z-248, Z-386, Dantona COMP-6.



Report a problem
Suggest a product
Specification Value
Cell SizeAA
Output Voltage3.6 VDC
Capacity2700 mAh
ChemistryLithium Thionyl Chloride (ER/TL/LS)
TerminationButton Top
Battery TypePrimary
Non-Rechargeable/RechargeableNon-Rechargeable
Product TypeNon-Rechargeable Lithium Battery
For Use With15-5104-21000, 2100 Laptop 386, 2900 Terminal, 3-COM Workstation Term., 46-319962P20, 60-0515-000, 8775 D/T, 984-380


Report a problem
Suggest a product
Jameco Register
;