$$ Lowest Prices on MEAN WELL
*This product is subject to a tariff. See detail in the cart.
Industrial Panel Mount Push Button Switch Momentary 1NO Yellow with Metal Bezel 22mm Assembly Hole Push-In Wiring
| Specification | Value |
|---|---|
| Contact Form | 1NO |
| Switch Function | OFF-(ON) |
| Body Color | Silver |
| Color - Actuator/Cap | Yellow |
| Termination Style | Push-In |
| Pins | 4 |
| Length | 2.45 in. |
| Actuator Type | Round Button |
| Voltage Rating | 12 VDC, 30 VDC, 120 VAC, 240 VAC, 380 VAC |
| Illumination Type | N/A |
| Mounting Style | Panel, Front |
| Width | 1.14 in. |
| Depth | 1.65 in. |
| Height | 0.80 in. |
| Actuator Length | 0.19 in. |
| Additional Feature | IP66, Metal Bezel |
| Maximum Contact Resistance | 100 mOhm |
| Minimum Insulation Resistance | 100 MOhm |
| Dielectric Strength | 2000 V |
| Electrical Life | 100,000 Cycles |
| Diameter | 1.14 in. |
| Product Type | Industrial Push Switch |