Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

MEAN WELL CP24F-2E01Q4Y Automation Control Industrial Selector Switches

  • Key Selector Switch 90° Travel 1NC Yellow Lighted Actuator 24V 22mm Panel Hole IP65
  • Jameco Part no.: 2408263
  • Manufacturer: MEAN WELL
  • Manufacturer p/n: CP24F-2E01Q4Y
  • NCNR (Non-Cancelable, Non-Returnable)

$$ Lowest Prices on MEAN WELL

You May Also Like
2458 2458
Pololu
$4.49
FLKDS FLKDS
Hammond Manufacturing
$32.15
C1C04-R521B-HG10 C1C04-R521B-HG10
MEAN WELL
$3.94
C1C04-R521B-HG11 C1C04-R521B-HG11
MEAN WELL
$3.94
C1C04-R52KY-HG10 C1C04-R52KY-HG10
MEAN WELL
$6.35
C1C04-R52KY-HG11 C1C04-R52KY-HG11
MEAN WELL
$6.35

$9.65 ea

2 Weeks Lead Time

*This product is subject to a tariff. See detail in the cart.


# of units Price
1+ $9.65
10+ $9.05
50+ $8.49

Request Larger Quantity Quote

Key Selector Switch 90° Travel 1NC Yellow Lighted Actuator 24V 22mm Panel Hole IP65

Features

  • Industrial panel mount type
  • 2 Positions (-45° to 45°) maintained
  • 22mm assembly hole
  • Round yellow actuator
  • Lighted type, 24V LED
  • Metal colored bezel
  • Solder terminals
  • IP65
  • UL, CUL, CE, CCC approved

Overview

Key Selector Switch 90° Travel 1NC Yellow Lighted Actuator 24V 22mm Panel Hole IP65



Report a problem
Suggest a product
Specification Value
Product TypeKey Selector Switch
Contact Form1NC
Switch FunctionON-OFF
Voltage Rating12 VDC, 30 VDC, 120 VAC, 240 VAC, 380 VAC
Actuator Type90° Knob
Mounting StylePanel, Front
Termination StylePush-In
Additional Feature2 Position Maintained
Color - Actuator/CapYellow with Yellow LED
Body ColorBlack
Illumination TypeLED, Yellow


Report a problem
Suggest a product
Jameco Register
;