$$ Lowest Prices on MEAN WELL
*This product is subject to a tariff. See detail in the cart.
Pilot Light Industrial Panel Indicator Blue 24V 22mm Panel Hole IP65 Push-In Wiring
| Specification | Value |
|---|---|
| Illumination Type | LED |
| Color | Blue |
| Input Voltage | 24 VAC, 24 VDC |
| Hole Size | 0.880 in., 22.3 mm |
| Termination | Push-In |
| Package | Pilot Light |
| Mounting | Panel, Front |
| Bezel Style | Prominent Bezel |
| Product Type | Industrial Pilot Light |
| Voltage Rating | 24 VAC, 24 VDC |
| Contact Form | None |
| Switch Function | None |
| Compliance | Compliance Docs |