Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing CPDS19BK1 Rack Components

  • C2 Partial Height Door Support
  • Jameco Part no.: 2594095
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: CPDS19BK1
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 7326.90.8688
You May Also Like
720-00011 720-00011
Parallax
$1.15
PBPS19001BK2 PBPS19001BK2
Hammond Manufacturing
$9.55
PBPA19001BK2 PBPA19001BK2
Hammond Manufacturing
$11.95
RASA22BK3 RASA22BK3
Hammond Manufacturing
$42.85
RSLIDE22 RSLIDE22
Hammond Manufacturing
$82.15
RAAB2436BK RAAB2436BK
Hammond Manufacturing
$107.95

$77.85 ea

94 ship on Sep. 22


# of units Price
1+ $77.85
5+ $73.95
25+ $70.25

Request Larger Quantity Quote

C2 Partial Height Door Support

Features

  • Material: Mild Steel
  • Standards: taa-compliant
  • USMCA Compliant: Yes
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

Support Partial Door (19).

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Product TypeC2 PARTIAL HEIGHT DOOR SUPPORT
MaterialMild Steel
Manufacturer SeriesCPDS
Agency ApprovalsTAA-Compliant
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;