Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing CPR70SZPL Rack Accessories

  • 40U Pair of Square Hole Mounting Rails
  • Jameco Part no.: 2594159
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: CPR70SZPL
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 7326.90.8688
You May Also Like
GPB-022 ET2/30B-R GPB-022 ET2/30B-R
Jameco ValuePro
$79.95
RCP-MU RCP-MU
MEAN WELL
$214.95
RCP-1UI RCP-1UI
MEAN WELL
$289.95
RCP-1UT RCP-1UT
MEAN WELL
$289.95
RHP-1UI-A RHP-1UI-A
MEAN WELL
$669.95
RHP-1UT-A RHP-1UT-A
MEAN WELL
$669.95

$121.95 ea

8 Weeks Lead Time


# of units Price
1+ $121.95
5+ $115.15
25+ $110.55

Request Larger Quantity Quote

40U Pair of Square Hole Mounting Rails

Features

  • Material: Mild Steel
  • Standards: taa-compliant
  • USMCA Compliant: Yes
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

40U Pair of Square Hole Mounting Rails.

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Product TypeRail
Size Code40U
MaterialMild Steel
Manufacturer SeriesCPR
Agency ApprovalsTAA-Compliant
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;