*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 1+ | $198.95 |
| 5+ | $186.95 |
| 25+ | $175.95 |
| 100+ | $146.95 |
| 500+ | $116.95 |
Isolated DC-DC Converter 150W 28V 5.4A 180-425Vin Quarter Brick Negative Logic Remote ON/OFF.
| Specification | Value |
|---|---|
| Output Voltage | 28 VDC |
| Output Current | 5.40 A |
| Power Rating | 150 W |
| AC Power Cord | N/A |
| Additional Output Voltages (VDC) | N/A |
| Input Voltage Range | 180 VDC to 425 VDC |
| Input Voltage | 300 VDC |
| Maximum Input Current | 1 A |
| Output Connector Type | PC Pins |
| Pins | 8 |
| Number of Outputs | 1 |
| Manufacturer Series | CQB150-300S |
| Product Type | Isolated DC-DC Converter Regulated Output SMPS |
| Efficiency | 88.5% |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 105°C |
| Length | 2.28 in. |
| Width | 1.45 in. |
| Height | 0.50 in. |
| Agency Approvals | UL, CUL, CB, CE, EN, UKCA |
| Color | Black, Gray |
| Type | Isolated |
| Compliance | Compliance Docs |
| Isolation Voltage | 3000VAC |
| Additional Feature | Negative Logic Remote ON/OFF |