Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Cincon CQB150W-110S24 Enclosed DC to DC Isolated

  • DC-DC Converter Isolated 24VDC 6300mA 4:1 Input 43-160VDCin Quarter-Brick Board Mount
  • Jameco Part no.: 2310775
  • Manufacturer: Cincon
  • Manufacturer p/n: CQB150W-110S24
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504.40.0000
You May Also Like
SD-25A-24 SD-25A-24
MEAN WELL
$26.20
SD-50C-24 SD-50C-24
MEAN WELL
$32.70
SD-50B-24 SD-50B-24
MEAN WELL
$32.70
SD-200C-24 SD-200C-24
MEAN WELL
$89.90
SD-15A-24 SD-15A-24
MEAN WELL
$15.20
SD-15B-24 SD-15B-24
MEAN WELL
$15.20

$184.95 ea

18 Weeks Lead Time

*This product is subject to a tariff. See detail in the cart.


# of units Price
1+ $184.95
5+ $173.95
25+ $163.95
100+ $136.95
500+ $107.95

Request Larger Quantity Quote

DC-DC Converter Isolated 24VDC 6.3A 4:1 Input 43-160VDCin Quarter-Brick Board Mount

Features

  • 150W Isolated Output
  • 4:1 Input Range
  • Fixed Switching Frequency
  • Regulated Outputs
  • Low No Load Power Consumption
  • Over Temperature Protection
  • Over Voltage/Current Protection
  • Continuous Short Circuit Protection
  • Remote ON/OFF
  • Quarter-Brick Package Meets Industrial Standard
  • UL60950-1 2nd (Basic Insulation) Approval
  • CB Test Certificate IEC60950-1
  • Meets EN50155 with External Circuits
  • Shock & Vibration Meets EN50155 (EN61373)
  • Fire & Smoke Meets EN45545-2
  • 3000m Operating Altitude

Specifications

  • Output Voltage: 24 VDC
  • Output Current: 0 mA to 6.3 A
  • Input Voltage: 43 to 160 VDC (110 VDC nominal)
  • Input Current: 10 mA (no load); 1.54 A (full load)
  • Efficiency: 89%
  • Capacitive Load: 6300 µF (max.)
  • Size: 2.28"W x 1.45"D x 0.5"H


Report a problem
Suggest a product
Specification Value
Number of Outputs1
Output Voltage24 VDC
Additional Output Voltages (VDC)N/A
Output Current6.30 A
Input Voltage Range43 VDC to 160 VDC
Maximum Input Current1.54 A
Output Connector TypePC Pins
PackageQuarter Brick
Agency ApprovalsUL, CUL, CB, CE, EN
Power Rating151.2 W
Manufacturer SeriesCQB150W
Product TypeDC-DC Converter SMPS
Efficiency89%
Input Voltage110 VDC
Minimum Operating Temperature-40°C
Maximum Operating Temperature105°C
Pins8
Length2.28 in.
Width1.45 in.
Height0.5 in.
MountingPCB
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;