*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 1+ | $244.95 |
| 5+ | $229.95 |
| 25+ | $215.95 |
| 100+ | $180.95 |
| 500+ | $142.95 |
Railway Isolated DC-DC Converter 150W 15V 10A Out 12-160Vin Positive Logic Remote On-Off with Bus & External UVLO Function.
| Specification | Value |
|---|---|
| Output Voltage | 15 VDC |
| Output Current | 10 A |
| Power Rating | 150 W |
| AC Power Cord | N/A |
| Additional Output Voltages (VDC) | N/A |
| Input Voltage Range | 12 VDC to 160 VDC |
| Input Voltage | 72 VDC |
| Maximum Input Current | 12.5 A |
| Output Connector Type | PC Pins |
| Pins | 10 |
| Number of Outputs | 1 |
| Manufacturer Series | CQB150W14 |
| Product Type | DC-DC Converter for Railway SMPS |
| Efficiency | 90.5% |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 105°C |
| Length | 2.28 in. |
| Width | 1.45 in. |
| Height | 0.50 in. |
| Agency Approvals | UL, CUL, CB, CE, EN, UKCA |
| Color | Black, Gray |
| Type | Isolated |
| Compliance | Compliance Docs |
| Isolation Voltage | 3000V |
| Additional Feature | Positive Logic Remote ON/OFF, With Bus Function, With External UVLO Function |