*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 1+ | $150.95 |
| 5+ | $141.95 |
| 25+ | $132.95 |
| 100+ | $102.95 |
| 500+ | $82.15 |
| Specification | Value |
|---|---|
| Number of Outputs | 1 |
| Output Voltage | 5 VDC |
| Additional Output Voltages (VDC) | N/A |
| Output Current | 12 A |
| Input Voltage Range | 9 VDC to 36 VDC |
| Maximum Input Current | 2.976 A |
| Output Connector Type | PC Pins |
| Package | Quarter Brick |
| Agency Approvals | UL, CUL, CE |
| Power Rating | 60 W |
| Manufacturer Series | CQB75W |
| Product Type | DC-DC Converter SMPS |
| Efficiency | 84% |
| Input Voltage | 24 VDC |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 100°C |
| Pins | 8 |
| Length | 2.28 in. |
| Width | 1.45 in. |
| Height | 0.5 in. |
| Mounting | PCB |
| Compliance | Compliance Docs |