Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Chipquik CQT1-0.500 Tape Mastics Adhesive Products

  • Polyimide Film Tape Silicone Adhesive Amber 0.5 Inch x 108 Feet
  • Jameco Part no.: 2875967
  • Manufacturer: Chipquik
  • Manufacturer p/n: CQT1-0.500
You May Also Like
GIF126 GIF126
Jameco BenchPro
$2.49
608036-1 608036-1
TE Connectivity
$64.55
B07FLX2594-1 B07FLX2594-1
Jameco BenchPro
$4.95
OL-38370 OL-38370
Ohlectric
$4.95
647 647
Adafruit Industries
$2.15
666 666
Adafruit Industries
$1.69
New Product

$20.95 ea

14 In Stock
More Available – 4 weeks


# of units Price
1+ $20.95
5+ $19.95
25+ $18.95
50+ $17.95

Request Larger Quantity Quote

Polyimide Film Tape Silicone Adhesive Amber 0.5 Inch x 108 Feet

Features

  • Tape Type: Film
  • Adhesive: Silicone
  • Backing, Carrier: Polyimide
  • Thickness: 0.0020" (2.0 mils, 0.051 mm)
  • Thickness - Adhesive: 0.0010" (1.0 mils, 0.025 mm)
  • Thickness - Backing, Carrier: 0.0010" (1.0 mils, 0.025 mm)
  • Width: 0.50" (12.7mm) 1/2"
  • Length: 108' (32.9m) 36 yds
  • Color: Amber
  • Usage: High Temperature Masking, High temperature insulating applications
  • Temperature Range: -100°F to 500°F (-73°C to 260°C)
  • Shelf Life Start: Date of Manufacture
  • Shelf Life: 36 Months
  • Harmonized Code: 3919.10.2055

Overview

Amber colored 2 mil thick (1 mil without adhesive) polyimide film tape. Silicone adhesive provides superior high temperature performance, reducing adhesive transfer to help eliminate cleaning. It is dimensionally stable at high temperatures, flame retardant, chemical and radiation resistant. The polyethylene tape core is for better roll stability.

Common applications include high temperature masking, printed circuit board (PCB) solder masking for wave solder or solder dip processes, as a release surface for parts fabricated and cured at elevated temperatures, and high temperature insulating applications.



Report a problem
Suggest a product
Specification Value
Product TypeHigh-Temp Polyimide Tape
Width0.50 in.
Length108 ft.
ColorAmber
PackagingRoll
Thickness2 mil


Report a problem
Suggest a product
Jameco Register
;