| # of units | Price |
|---|---|
| 1+ | $47.55 |
| 5+ | $45.25 |
| 25+ | $42.95 |
| 100+ | $41.35 |
N1 Screw Cover - 12 x 12 x 8 - Steel/Gray.
| Specification | Value |
|---|---|
| Product Type | Electrical Enclosure |
| Material | Mild Steel |
| Length | 12 in. |
| Width | 12 in. |
| Height | 8 in. |
| Agency Approvals | csa, ul, NEMA type-1 |
| Manufacturer Series | CS |
| IP Rating | IP20 |
| Compliance | Compliance Docs |