| # of units | Price |
|---|---|
| 1+ | $82.55 |
| 5+ | $78.45 |
| 25+ | $75.65 |
Splitter Box, 125A - 15 x 10 x 4 - Steel/Gray.
| Specification | Value |
|---|---|
| Product Type | Electrical Accessory |
| Material | Steel |
| Length | 15 in. |
| Width | 10 in. |
| Height | 4 in. |
| Color | Gray |
| Agency Approvals | CSA |
| Manufacturer Series | CSB |
| IP Rating | IP20 |
| Compliance | Compliance Docs |