| # of units | Price |
|---|---|
| 1+ | $66.15 |
| 5+ | $62.95 |
| 25+ | $59.85 |
| 100+ | $57.35 |
N1 Screw Cover - 18 x 18 x 6 - Galv.
| Specification | Value |
|---|---|
| Product Type | Electrical Enclosure |
| Material | Galvanized Steel |
| Length | 18 in. |
| Width | 18 in. |
| Height | 6 in. |
| Agency Approvals | csa, ul, NEMA type-1 |
| Manufacturer Series | CSG |
| IP Rating | IP20 |
| Compliance | Compliance Docs |