| # of units | Price |
|---|---|
| 1+ | $118.75 |
| 5+ | $113.95 |
| 25+ | $110.55 |
N1 Screw Cover - 24 x 24 x 4 - Galv.
| Specification | Value |
|---|---|
| Product Type | Electrical Enclosure |
| Material | Galvanized Steel |
| Length | 24 in. |
| Width | 24 in. |
| Height | 4 in. |
| Agency Approvals | csa, ul, NEMA type-1 |
| Manufacturer Series | CSG |
| IP Rating | IP20 |
| Compliance | Compliance Docs |