| # of units | Price |
|---|---|
| 1+ | $281.95 |
| 5+ | $269.65 |
| 25+ | $264.15 |
N1 Screw Cover - 30 x 30 x 8 - Galv.
| Specification | Value |
|---|---|
| Product Type | Electrical Enclosure |
| Material | Galvanized Steel |
| Length | 30 in. |
| Width | 30 in. |
| Height | 8 in. |
| Agency Approvals | csa, ul, NEMA type-1 |
| Manufacturer Series | CSG |
| IP Rating | IP20 |
| Compliance | Compliance Docs |