| # of units | Price |
|---|---|
| 1+ | $371.95 |
| 5+ | $355.85 |
| 25+ | $348.45 |
N1 Screw Cover - 36 x 36 x 6 - Galv.
| Specification | Value |
|---|---|
| Product Type | Electrical Enclosure |
| Material | Galvanized Steel |
| Length | 36 in. |
| Width | 36 in. |
| Height | 6 in. |
| Agency Approvals | csa, ul, NEMA type-1 |
| Manufacturer Series | CSG |
| IP Rating | IP20 |
| Compliance | Compliance Docs |