| # of units | Price |
|---|---|
| 1+ | $79.35 |
| 5+ | $75.45 |
| 25+ | $71.65 |
| 100+ | $68.75 |
N1 Screw Cover - 16 x 16 x 8 - Galv W/KO.
| Specification | Value |
|---|---|
| Product Type | Electrical Enclosure |
| Material | Galvanized Steel |
| Length | 16 in. |
| Width | 16 in. |
| Height | 8 in. |
| Agency Approvals | csa, ul, NEMA type-1 |
| Manufacturer Series | CSKOG |
| IP Rating | IP20 |
| Compliance | Compliance Docs |