| # of units | Price |
|---|---|
| 1+ | $253.95 |
| 5+ | $240.75 |
| 25+ | $231.15 |
Splitter Trough, 225A - 48 x 8 x 5 - Steel/Gray.
| Specification | Value |
|---|---|
| Product Type | Electrical Accessory |
| Material | Steel |
| Length | 48 in. |
| Width | 8 in. |
| Height | 5 in. |
| Color | Gray |
| Agency Approvals | CSA |
| Manufacturer Series | CST |
| IP Rating | IP20 |
| Compliance | Compliance Docs |