| # of units | Price |
|---|---|
| 1+ | $403.95 |
| 5+ | $387.45 |
| 25+ | $379.35 |
Splitter Trough, 400A - 60 x 10 x 6 - Steel/Gray.
| Specification | Value |
|---|---|
| Product Type | Electrical Accessory |
| Material | Steel |
| Length | 60 in. |
| Width | 10 in. |
| Height | 6 in. |
| Color | Gray |
| Agency Approvals | CSA |
| Manufacturer Series | CST |
| IP Rating | IP20 |
| Compliance | Compliance Docs |