Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton CTAP110M4 Wire Mangement Clips and Clamps

  • Cable Tie Anchor Mount, 0.20 x.75" Hole Dia, 0.20" Max Tie Width, PA66, White, 1000 per Package
  • Jameco Part no.: 2830679
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: CTAP110M4
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3926.90.9989
You May Also Like
HC-100-R HC-100-R
Jameco ValuePro
$0.25
UC-0.5 UC-0.5
Jameco ValuePro
$0.06
HC-1 HC-1
Jameco ValuePro
$0.19
0510HC-2-R 0510HC-2-R
Jameco ValuePro
$0.15
0505HC-101S-R 0505HC-101S-R
Jameco ValuePro
$0.29
102-69067 102-69067
HellermannTyton
$0.0964
New Product

$0.137 ea

8 Weeks Lead Time


# of units Price
15000+ $0.137
75000+ $0.13

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 15,000

Cable Tie Anchor Mount 0.20 x.75" Hole Dia 0.20" Max Tie Width PA66 White 1000 per Package

Features

  • Mount provides a "stand-off" for perpendicular bundles.
  • Secures with a single screw providing quick installation.
  • Product Type: Screw Mounting Bases

Technical Specifications

  • Material: Polyamide 6.6 (PA66)
  • Operating Temperature: -40°F to +185°F (-40°C to +85°C)
  • Color: White (WH)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor Use Only
  • Cable Tie Width Max. (Imperial): 0.2"
  • Fixation Method: Screw Mount
  • Focused Markets and Industries: Electronics Industry
  • For Cable Ties: T18 - T50
  • Height H (Imperial): .15"
  • Height H (Metric): 3.80 mm
  • Length L (Imperial): 1.34"
  • Length L (Metric): 34.0 mm
  • Mounting Hole Diameter D (Imperial): 0.2 x 0.75"
  • Mounting Hole Diameter D (Metric): 5.0 x 19.0 mm
  • Mounting Hole Diameter D Max. (Metric): 19.0 mm
  • Mounting Hole Diameter D Min. (Metric): 5.0 mm
  • Mounting Hole Shape: Round
  • Mounting Screw Type: #10 (M5) Screw
  • Width W (Imperial): 0.5"
  • Width W (Metric): 12.7 mm
  • CE Certified: Yes
  • CSA Certified: No
  • Flammability: UL 94 V-2
  • Hazardous Goods: No
  • Prop65 Warning: No
  • REACH Conformity: Yes
  • ROHS Compliant: Yes
  • UL-File Number + Logo: E64139 [C_RU_US_62275_Type11]
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): Yes
  • UL Recognized (US and Canada): Yes
  • UV Resistant (Yes/No): No
  • UPC: 089306011835

Overview

HellermannTyton cable tie anchor plates are designed as a "stand-off" mount for perpendicular wire bundles. These mounts offer an elongated mounting hole for easier alignment of wire bundles. The mounts are installed quick and easy by securing a single screw.



Report a problem
Suggest a product
Specification Value
Product TypeSingle Opening
MaterialNylon
ColorWhite
Mounting TypeScrew, #10
Dimensions1.34 in. L x 0.50 in. W x 0.15 in. H (34.0mm x 12.7mm x 3.8mm)
For Use WithT18 - T50 Cable Ties


Report a problem
Suggest a product
Jameco Register
;