Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

ITW Chemtronics CTAR-12 Chemicals Solutions

  • Konform® AR Acrylic Coating 11.5 Oz per 326 Gram 11.5 Ounce Aerosol
  • Jameco Part no.: 2877127
  • Manufacturer: ITW Chemtronics
  • Manufacturer p/n: CTAR-12
  • NCNR (Non-Cancelable, Non-Returnable)
You May Also Like
CL-ETCH-16 CL-ETCH-16
Caig Labs/Deoxit
$13.95
4126 4126
Adafruit Industries
$13.15
4137 4137
Adafruit Industries
$6.55
CTAR-1 CTAR-1
ITW Chemtronics
$350.65
CTSR-1 CTSR-1
ITW Chemtronics
$542.15
CTSR-12 CTSR-12
ITW Chemtronics
$61.55
New Product

$41.25 ea

12 ship on Sep. 22


# of units Price
12+ $41.25
48+ $38.35

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 12

Konform® AR Acrylic Coating 11.5 Oz per 326 Gram 11.5 Ounce Aerosol

Features

  • Package Size: 11.5 oz. aerosol
  • Units per Case: 12
  • Selling Unit: Case
  • Harmonized Code: 3208.20.0000

Overview

UL-certified acrylic conformal coating for insulation against high voltage arcing and shorts. 11.5 oz. (429 ml) aerosol; Konform AR is ideal for providing insulation against high-voltage arcing and corona shorts. This extremely effective acrylic conformal coating provides a hard, durable protective barrier against humidity, salt, corrosive vapors and fungus for printed circuit board and electronic assemblies.



Report a problem
Suggest a product
Specification Value
Volume (fl. oz.)12
Product TypeAcrylic Adhesive
Additional FeatureAcid Resistant, Anti-Static, Dielectric to 8300V/mil, Insulating
ApplicationElectronic Equipment
Manufacturer SeriesKonform® AR


Report a problem
Suggest a product
Jameco Register
;