Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton CTM010C2 Wire Mangement Clips and Clamps

  • Cable Tie Anchor Mount, 0.58 x .37", 0.15" Hole Dia, 0.2" Max Tie Width, PA66, White, 100 per Package
  • Jameco Part no.: 2830711
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: CTM010C2
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3926.90.9989
You May Also Like
HC-100-R HC-100-R
Jameco ValuePro
$0.25
UC-0.5 UC-0.5
Jameco ValuePro
$0.06
HC-1 HC-1
Jameco ValuePro
$0.19
0510HC-2-R 0510HC-2-R
Jameco ValuePro
$0.15
0505HC-101S-R 0505HC-101S-R
Jameco ValuePro
$0.29
102-69067 102-69067
HellermannTyton
$0.0964
New Product

$0.154 ea

2 Weeks Lead Time


# of units Price
2000+ $0.154
10000+ $0.146
50000+ $0.138

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 2,000

Cable Tie Anchor Mount 0.58 x .37" 0.15" Hole Dia 0.2" Max Tie Width PA66 White 100 per Package

Features

  • KR/CTM series are designed to provide stability to wire bundles.
  • These mounts can accommodate miniature, intermediate, or standard cross-section cable ties.
  • Each mount is secured with a single screw.
  • Product Type: Screw Mounting Bases

Technical Specifications

  • Material: Polyamide 6.6 (PA66)
  • Operating Temperature: -40°F to +185°F (-40°C to +85°C)
  • Color: White (WH)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor Use Only
  • Cable Tie Width Max. (Imperial): 0.2"
  • Fixation Method: Screw Mount
  • Focused Markets and Industries: Solar Energy Sector; Wind Energy Sector; Rail Transportation Sector; Shipbuilding; Defense Industry; Electronics Industry
  • For Cable Ties: T18 - T50
  • Height H (Imperial): .27"
  • Height H (Metric): 6.90 mm
  • Length L (Imperial): 0.58"
  • Length L (Metric): 14.7 mm
  • Mounting Hole Diameter D (Imperial): 0.15"
  • Mounting Hole Diameter D (Metric): 3.8 mm
  • Mounting Hole Diameter D Max. (Metric): 3.8 mm
  • Mounting Hole Diameter D Min. (Metric): 3.8 mm
  • Mounting Hole Shape: Round
  • Mounting Screw Type: #6 (M3) Screw
  • Width W (Imperial): 0.37"
  • Width W (Metric): 9.4 mm
  • CE Certified: Yes
  • CSA Certified: No
  • Flammability: UL 94 V-2
  • Hazardous Goods: No
  • Prop65 Warning: No
  • REACH Conformity: Yes
  • ROHS Compliant: Yes
  • UL-File Number + Logo: E64139 [C_RU_US_62275_Type11]
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): Yes
  • UL Recognized (US and Canada): Yes
  • UV Resistant (Yes/No): No
  • UPC: 089306012023

Overview

HellermannTyton cable tie mounts are designed for use with 18 through 120 pound cable ties to provide stability when securing bundles. The mounts are installed quick and easy by securing a single screw.



Report a problem
Suggest a product
Specification Value
Product TypeDual Opening
MaterialNylon
ColorWhite
Mounting TypeScrew, #6
Dimensions0.58 in. L x 0.38 in. W x 0.27 in. H (14.7mm x 9.6mm x 6.8mm)
For Use WithT18 - T50 Cable Ties


Report a problem
Suggest a product
Jameco Register
;