Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton CTM20M4 Wire Mangement Clips and Clamps

  • Cable Tie Anchor Mount, 0.86 x .61", 0.18" Hole Dia, 0.31" Max Tie Width, PA66, Black, 1000 per Package
  • Jameco Part no.: 2830775
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: CTM20M4
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3926.90.9989
You May Also Like
HC-100-R HC-100-R
Jameco ValuePro
$0.25
UC-0.5 UC-0.5
Jameco ValuePro
$0.06
HC-1 HC-1
Jameco ValuePro
$0.19
0510HC-2-R 0510HC-2-R
Jameco ValuePro
$0.15
0505HC-101S-R 0505HC-101S-R
Jameco ValuePro
$0.29
102-69067 102-69067
HellermannTyton
$0.0964
New Product

$0.243 ea

2 Weeks Lead Time


# of units Price
2000+ $0.243
10000+ $0.23
50000+ $0.222

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 2,000

Cable Tie Anchor Mount 0.86 x .61" 0.18" Hole Dia 0.31" Max Tie Width PA66 Black 1000 per Package

Features

  • KR/CTM series are designed to provide stability to wire bundles.
  • These mounts can accommodate miniature, intermediate, or standard cross-section cable ties.
  • Each mount is secured with a single screw.
  • Product Type: Screw Mounting Bases

Technical Specifications

  • Material: Polyamide 6.6 (PA66)
  • Operating Temperature: -40°F to +185°F (-40°C to +85°C)
  • Color: Black (BK)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor and Outdoor Use
  • Cable Tie Width Max. (Imperial): 0.31"
  • Fixation Method: Screw Mount
  • For Cable Ties: T18 - T120
  • Height H (Imperial): .37"
  • Height H (Metric): 9.40 mm
  • Length L (Imperial): 0.86"
  • Length L (Metric): 21.8 mm
  • Mounting Hole Diameter D (Imperial): 0.18"
  • Mounting Hole Diameter D (Metric): 4.6 mm
  • Mounting Hole Diameter D Max. (Metric): 4.6 mm
  • Mounting Hole Diameter D Min. (Metric): 4.6 mm
  • Mounting Hole Shape: Round
  • Mounting Screw Type: #8 (M4) Screw
  • Width W (Imperial): 0.61"
  • Width W (Metric): 15.5 mm
  • CE Certified: Yes
  • CSA Certified: No
  • Flammability: UL 94 V-2
  • Prop65 Warning: No
  • REACH Conformity: No
  • ROHS Compliant: Yes
  • UL-File Number + Logo: E64139 [C_RU_US_62275_Type11]
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): Yes
  • UL Recognized (US and Canada): Yes
  • UV Resistant (Yes/No): No
  • UPC: 089306012542

Overview

Designed specifically for holding heavier cable bundles these mounting bases can be used in many industries from agriculture to truck manufacture. They offer a very secure fixing and can be used with a wide variety of heavy duty cable ties up to 8.3 mm width.



Report a problem
Suggest a product
Specification Value
Product TypeDual Opening
MaterialNylon
ColorBlack
Mounting TypeScrew, #8
Dimensions0.86 in. L x 0.61 in. W x 0.37 in. H (21.8mm x 15.5mm x 9.4mm)
For Use WithT18 - T120 Cable Ties


Report a problem
Suggest a product
Jameco Register
;