Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

ITW Chemtronics CTSR-5 Chemicals Solutions

  • Konform® SR Lon Liquid 5 Gal per 18.5 L 5 Gallon
  • Jameco Part no.: 2877151
  • Manufacturer: ITW Chemtronics
  • Manufacturer p/n: CTSR-5
  • NCNR (Non-Cancelable, Non-Returnable)
You May Also Like
CL-ETCH-16 CL-ETCH-16
Caig Labs/Deoxit
$13.95
4126 4126
Adafruit Industries
$13.15
4137 4137
Adafruit Industries
$6.55
CTAR-1 CTAR-1
ITW Chemtronics
$350.65
CTAR-12 CTAR-12
ITW Chemtronics
$41.25
CTSR-1 CTSR-1
ITW Chemtronics
$542.15
New Product

$2,496.95 ea

4 Weeks Lead Time


# of units Price
1+ $2,496.95
5+ $2,347.95
25+ $2,230.55

Request Larger Quantity Quote

Konform® SR Lon Liquid 5 Gal per 18.5 L 5 Gallon

Features

  • Package Size: 5 gallon
  • Units per Case: 1
  • Selling Unit: Pail
  • Harmonized Code: 3208.90.0000

Overview

UL-certified silicone conformal coating for flexibility and protection from extreme temperatures and vibration damage. 5 gal (18.5 liters) containerMinimum - 5 units; Konform SR provides maximum flexibility for extreme temperatures. This transparent conformal coating provides ideal protection for both rigid and flexible printed circuit boards. Cured coatings are hydrolytically stable and retain their physical electrical properties after high temperature and humidity exposure. Konform SR will not stress delicate circuit components. Konform SR is available in three different viscosities to match your application process: Standard viscosity - 40± 5 cps Medium viscosity - 60± 5 cps High viscosity - 120± 5 cps.



Report a problem
Suggest a product
Specification Value
Volume (fl. oz.)640
Product TypeSilicone
Additional FeatureConformal Coating
Manufacturer SeriesKonform® SR


Report a problem
Suggest a product
Jameco Register
;