Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton CTT60R0HIRC2 Cable Ties

  • Clamp Tie, 8" Long, 60lb Tensile Strength, PA66HIRHSUV, Black, 100 per Package
  • Jameco Part no.: 2831255
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: CTT60R0HIRC2
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3926.90.9989
You May Also Like
MCV-100-R MCV-100-R
Jameco ValuePro
$0.05
WITA-40R-UVB-M WITA-40R-UVB-M
Essentra Components
$0.06
CV-100W-R CV-100W-R
Jameco ValuePro
$0.045
GT-100M GT-100M
Jameco ValuePro
$0.045
CV-075W CV-075W
Jameco ValuePro
$0.04
CV-200SW-R CV-200SW-R
Jameco ValuePro
$0.08
New Product

$0.47 ea

8 Weeks Lead Time


# of units Price
5000+ $0.47
25000+ $0.446

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 5,000

Clamp Tie 8" Long 60lb Tensile Strength PA66HIRHSUV Black 100 per Package

Features

  • High impact and heat stabilized cable ties contain an impact modifier allowing greater flexibility and greater resistance to vibration.
  • Head design contains clamping rails to provide full circumferential compression around bundles.
  • Bent tail allows for quick insertion into head.
  • Product Type: Clamp Ties

Technical Specifications

  • Material: Polyamide 6.6 high impact modified, heat and UV stabilized (PA66HIRHSUV)
  • Operating Temperature: -40°F to +221°F (-40°C to +105°C)
  • Color: Black (BK)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor and Outdoor Use
  • Bundle Diameter Max. (Imperial): 1.77"
  • Bundle Diameter Max. (Metric): 45.0 mm
  • Bundle Diameter Min. (Imperial): 0.06"
  • Bundle Diameter Min. (Metric): 1.5 mm
  • Cable Tie Closure: plastic pawl
  • Length L (Imperial): 8.0"
  • Length L (Metric): 203.2 mm
  • Recommended Application Tool: 110-03500; 110-05005; 110-06000; 110-07000; 110-07101; 110-70083; 110-70084; 110-80000; 110-80004
  • Releasable Closure: No
  • Tensile Strength Min. (Imperial): 60 lbs
  • Tensile Strength Min. (kgf): 27.23 kgf
  • Tensile Strength Min. (Metric): 267 N
  • Thickness T (Metric): 1.2 mm
  • Toothing (Serration): Inside Serrated
  • Variant: Inside Serrated
  • Width W (Imperial): 0.19"
  • Width W (Metric): 4.7 mm
  • CE Certified: Yes
  • CSA Certified: No
  • Flammability: UL 94 HB
  • Prop65 Warning: No
  • REACH Conformity: No
  • ROHS Compliant: Yes
  • UL-File Number + Logo: E64139 [C_RU_US_62275_Type11]
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): Yes
  • UL Recognized (US and Canada): Yes
  • UV Resistant (Yes/No): Yes
  • UPC: 089306117605

Overview

The 360 degree compression ties were designed with underside clamping rails to allow for optimal surface contact and complete circumferential compression around the bundle. The bent tail design allows quick and simple installations by hand. For high-volume applications, tensioning tools are available to ensure consistent and safe installation.



Report a problem
Suggest a product
Specification Value
Product TypeContour Head Tie Cable Ties
Tensile Strength60 lbs (27.22 kg)
Width0.185 in., 4.70 mm
Length0.673 ft., 205mm, 8.07 in.
ColorBlack
MaterialPolyamide (PA66), Nylon 6/6
Additional FeatureHeat Stabilized, Impact Modified, UV Resistant


Report a problem
Suggest a product
Jameco Register
;