Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Coilcraft CTX50-4P Chokes

  • Unshielded 2 Coil Inductor Array 195.2uH 600mA(Series) 48.8uH 1.2A (Parallel) 201mOhm Max DCR Nonstandard
  • Jameco Part no.: 2349039
  • Manufacturer: Coilcraft
  • Manufacturer p/n: CTX50-4P
  • HTS code: 8504.50.4000
You May Also Like
CEC-101J CEC-101J
Jameco ValuePro
$0.15
CEC-102J CEC-102J
Jameco ValuePro
$0.10
78F100J-JVP 78F100J-JVP
Jameco ValuePro
$0.25
9230-04-JVP 9230-04-JVP
Jameco ValuePro
$0.49
9230-14-JVP 9230-14-JVP
Jameco ValuePro
$0.49
9230-52-JVP 9230-52-JVP
Jameco ValuePro
$0.49

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


# of units Price
1+ $1.95
10+ $1.75
100+ $1.49
500+ $1.25

Request Larger Quantity Quote

Unshielded 2 Coil Inductor Array 195.2 uH (Series) 48.8 uH (Parallel) 201mOhm Max DCR Nonstandard

Features

  • Number of Coils: 2
  • Inductance - Connected In Parallel: 48.8 µH
  • Inductance - Connected In Series: 195.2 µH
  • Tolerance: ±20%
  • Current Rating - Parallel: 1.2 A
  • Current Rating - Series: 600 mA
  • DC Resistance (DCR) - Parallel: 201mOhm Max
  • DC Resistance (DCR) - Series: 805mOhm Max
  • Shielding: Unshielded
  • Operating Temperature: -40°C to 85°C
  • Mounting Type: Surface Mount
  • Package: Nonstandard
  • Size: 0.550" L x 0.550" W (13.97 mm x 13.97 mm)
  • Height: 0.250" (6.35mm)


Report a problem
Suggest a product
Specification Value
Lead StyleSMD
Inductance48.8 uH (Parallel), 195.2 uH (Series)
Current Rating1200 mA (Parallel), 600 mA (Series)
Tolerance20%
Maximum DC Resistance201 mOhm (Parallel), 805 mOhm (Series)
TechnologyWirewound
Core MaterialFerrite
Maximum Self Resonant FrequencyN/A
Minimum Quality FactorN/A
Manufacturer SeriesCTX
Protection StyleUnshielded
Test FrequencyN/A
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Length6.35 mm
Body Diameter13.70 mm


Report a problem
Suggest a product
Jameco Register
;