Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

MEAN WELL CU25003T-015 Power Supply Accessories

  • Grounding Copper Busbar 15 Pole
  • Jameco Part no.: 2677847
  • Manufacturer: MEAN WELL
  • Manufacturer p/n: CU25003T-015
  • NCNR (Non-Cancelable, Non-Returnable)

$$ Lowest Prices on MEAN WELL

You May Also Like
RPA-AB01B-H RPA-AB01B-H
Phihong
$0.75
RPBAG-AB01B-H RPBAG-AB01B-H
Phihong
$3.85
AC PLUG-EU AC PLUG-EU
MEAN WELL
$1.18
TBC-09 TBC-09
MEAN WELL
$0.38
AC PLUG KIT FOR TR30RV AC PLUG KIT FOR TR30RV
Cincon
$3.00
C27309 C27309
MEAN WELL
$21.15

$7.35 ea

14 Weeks Lead Time

*This product is subject to a tariff. See detail in the cart.


# of units Price
1+ $7.35
10+ $6.89
50+ $6.45

Request Larger Quantity Quote

Grounding Copper Busbar 15 Pole

Features

  • Excellent conductivity material and superior corrosion-resistant surface
  • Diverse sizes and specifications can meet various installation applications and requirements
  • Number of poles: 15

Overview

The grounding copper busbar features excellent conductivity, corrosion resistance, structural stability, easy installation and maintenance, as well as diverse sizes and specifications, ensuring the safe operation of equipment and system stability. Its function is to introduce the current in the system into the ground through grounding equipment, reducing leakage current and contact voltage to protect user safety.

The maximum withstand current of the product is 250A for the double-row type, with material made of tin-plated red copper and fixing seat material of PA66, all meeting ROHS environmental requirements. Manufactured in Taiwan, it can be applied in factory equipment, building construction, commercial applications, transportation, energy systems, and more.



Report a problem
Suggest a product
Specification Value
Product TypeCopper Ground Busbar
Device Supported15 Pole


Report a problem
Suggest a product
Jameco Register
;