Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Dantona Industries CUSTOM-228-22 NiMH Rechargeable Batteries

  • Honeywell RCHB-SHA NiMH Battery 7.2V 2200mAh
  • Jameco Part no.: 2741503
  • Manufacturer: Dantona Industries
  • Manufacturer p/n: CUSTOM-228-22
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8507.50.0000
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
D-9000NM D-9000NM
Dantona Industries
$16.45
COMP-16-3NMH COMP-16-3NMH
Dantona Industries
$7.95
COMP-16-2NMH COMP-16-2NMH
Dantona Industries
$4.49
BP190 BP190
Fluke
$310.95
AA-2700NM AA-2700NM
Dantona Industries
$4.95
AAA-1000NM AAA-1000NM
Dantona Industries
$2.49

$20.15 ea

414 ship on Sep. 29


# of units Price
1+ $20.15
10+ $18.65
50+ $17.25

Request Larger Quantity Quote

Honeywell RCHB-SHA NiMH Battery 7.2V 2200mAh

Features

  • Product Type: Rechargeable NiMH Battery
  • Cell Size: Pack
  • Output Voltage: 7.2 VDC
  • Capacity: 2200 mAh
  • Chemistry: Nickel Metal Hydride (NiMH)
  • Termination: Wires with Connector

Overview

Suitable for Honeywell Lynx 5100, Honeywell Lynx 5200, Honeywell Lynx 5210, Honeywell Lynx Touch 7000, Honeywell LYNXRCHKIT-SHA Lynx, .



Report a problem
Suggest a product
Specification Value
Cell SizePack
Output Voltage7.2 VDC
Capacity2200 mAh
ChemistryNickel Metal Hydride (NiMH)
TerminationWires with Connector
Non-Rechargeable/RechargeableRechargeable
Battery TypePrimary
Product TypeRechargeable NiMH Battery
For Use WithHoneywell Lynx 5100, Honeywell Lynx 5200, Honeywell Lynx 5210, Honeywell Lynx Touch 7000, Honeywell LYNXRCHKIT-SHA Lynx


Report a problem
Suggest a product
Jameco Register
;