Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Dantona Industries CUSTOM-273 Non Rechargeable Lithium Batteries

  • YZ Systems E3-2001 Lithium Battery 14.4V 2600mAh
  • Jameco Part no.: 2741639
  • Manufacturer: Dantona Industries
  • Manufacturer p/n: CUSTOM-273
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8506.50.0090
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
CR2032 CR2032
Jameco ReliaPro
$0.69
ER14250 W/LEADS ER14250 W/LEADS
Jameco ReliaPro
$5.95
CR1220 CR1220
Jameco ReliaPro
$0.45
CR1220/WIRE LEADS CR1220/WIRE LEADS
Jameco ReliaPro
$1.25
CR2032-LEADS CR2032-LEADS
Jameco ReliaPro
$1.59
CR2025-LEADS CR2025-LEADS
Jameco ReliaPro
$1.25

$54.45 ea

3,582 ship on Oct. 2


# of units Price
1+ $54.45
5+ $50.55
25+ $46.95

Request Larger Quantity Quote

YZ Systems E3-2001 Lithium Battery 14.4V 2600mAh

Features

  • Product Type: Non-Rechargeable Lithium Battery
  • Cell Size: Pack
  • Output Voltage: 14.4 VDC
  • Capacity: 2600 mAh
  • Chemistry: Lithium Thionyl Chloride (ER/TL/LS)
  • Termination: Wires with Connector

Overview

Suitable for E3-2001, YZ Systems E3-2001, Z-65/Z-200, .



Report a problem
Suggest a product
Specification Value
Cell SizePack
Output Voltage14.4 VDC
Capacity2600 mAh
ChemistryLithium Thionyl Chloride (ER/TL/LS)
TerminationWires with Connector
Battery TypePrimary
Non-Rechargeable/RechargeableNon-Rechargeable
Product TypeNon-Rechargeable Lithium Battery
For Use WithE3-2001, YZ Systems E3-2001, Z-65/Z-200,


Report a problem
Suggest a product
Jameco Register
;