Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Dantona Industries CUSTOM-334 NiMH Rechargeable Batteries

  • Honeywell NPB-BATTERY/U NiMH Battery 12V 400mAh
  • Jameco Part no.: 2741863
  • Manufacturer: Dantona Industries
  • Manufacturer p/n: CUSTOM-334
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8507.50.0000
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
D-9000NM D-9000NM
Dantona Industries
$16.45
COMP-16-3NMH COMP-16-3NMH
Dantona Industries
$7.95
COMP-16-2NMH COMP-16-2NMH
Dantona Industries
$4.49
BP190 BP190
Fluke
$310.95
AA-2700NM AA-2700NM
Dantona Industries
$4.95
AAA-1000NM AAA-1000NM
Dantona Industries
$2.49

$29.55 ea

18 ship on Sep. 30


# of units Price
1+ $29.55
10+ $27.45
50+ $25.45

Request Larger Quantity Quote

Honeywell NPB-BATTERY/U NiMH Battery 12V 400mAh

Features

  • Product Type: Rechargeable NiMH Battery
  • Cell Size: Pack
  • Output Voltage: 12 VDC
  • Capacity: 400 mAh
  • Chemistry: Nickel Metal Hydride (NiMH)
  • Termination: Wires with Connector

Overview

Suitable for CP-201 Building Controller, CP-600 Building Controller, FX20 Controller, FX60 Controller, Honeywell CP-201 Building Controller, Honeywell NPB-BATTERY/U, JACE NPB-BATT, JACE-300E, JACE-600E, JEC-334, JENEsys JENE-1000 Controller, JENEsys JENE-PC-BPPM, JENEsys JENE-PC3000e Controller, JENEsys JENE-PC6000e Controller, LP-KITFX2BAT-0, Ni-MH 2/3AAA 12V, NPB-BATT, NPB-BATTERY/U, OSA311, WEB-201 Controller, WEB-600 Controller, Honeywell NPB-BATTERY/U.



Report a problem
Suggest a product
Specification Value
Cell SizePack
Output Voltage12 VDC
Capacity400 mAh
ChemistryNickel Metal Hydride (NiMH)
TerminationWires with Connector
Non-Rechargeable/RechargeableRechargeable
Battery TypePrimary
Product TypeRechargeable NiMH Battery
For Use WithCP-201 Building Controller, CP-600 Building Controller, FX20 Controller, FX60 Controller, Honeywell CP-201 Building Cont


Report a problem
Suggest a product
Jameco Register
;