Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Dantona Industries CUSTOM-431 Non Rechargeable Lithium Batteries

  • Cameron Nuflo 9A-30099004 Lithium Battery 7.2V 19000mAh
  • Jameco Part no.: 2741935
  • Manufacturer: Dantona Industries
  • Manufacturer p/n: CUSTOM-431
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8506.50.0090
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
CR2032 CR2032
Jameco ReliaPro
$0.69
ER14250 W/LEADS ER14250 W/LEADS
Jameco ReliaPro
$5.95
CR1220 CR1220
Jameco ReliaPro
$0.45
CR1220/WIRE LEADS CR1220/WIRE LEADS
Jameco ReliaPro
$1.25
CR2032-LEADS CR2032-LEADS
Jameco ReliaPro
$1.59
CR2025-LEADS CR2025-LEADS
Jameco ReliaPro
$1.25

$85.55 ea

4,155 ship on Oct. 9


# of units Price
1+ $85.55
5+ $79.55
25+ $73.95

Request Larger Quantity Quote

Cameron Nuflo 9A-30099004 Lithium Battery 7.2V 19000mAh

Features

  • Product Type: Non-Rechargeable Lithium Battery
  • Cell Size: Pack
  • Output Voltage: 7.2 VDC
  • Capacity: 19000 mAh
  • Chemistry: Lithium Thionyl Chloride (ER/TL/LS)
  • Termination: Wires with Connector

Overview

Suitable for 9A-30099004, Cameron Nuflo 9A-30099004, Cameron Nuflo Scanner 2000, Scanner 2000, Cameron Nuflo 9A-30099004.



Report a problem
Suggest a product
Specification Value
Cell SizePack
Output Voltage7.2 VDC
Capacity19000 mAh
ChemistryLithium Thionyl Chloride (ER/TL/LS)
TerminationWires with Connector
Battery TypePrimary
Non-Rechargeable/RechargeableNon-Rechargeable
Product TypeNon-Rechargeable Lithium Battery
For Use With9A-30099004, Cameron Nuflo 9A-30099004, Cameron Nuflo Scanner 2000, Scanner 2000, Cameron Nuflo 9A-30099004


Report a problem
Suggest a product
Jameco Register
;