Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Dantona Industries CUSTOM-432 Non Rechargeable Lithium Batteries

  • Kiwi 9A-100005111 Lithium Battery 3.6V 14500mAh
  • Jameco Part no.: 2741951
  • Manufacturer: Dantona Industries
  • Manufacturer p/n: CUSTOM-432
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8506.50.0090
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
CR2032 CR2032
Jameco ReliaPro
$0.69
ER14250 W/LEADS ER14250 W/LEADS
Jameco ReliaPro
$5.95
CR1220 CR1220
Jameco ReliaPro
$0.45
CR1220/WIRE LEADS CR1220/WIRE LEADS
Jameco ReliaPro
$1.25
CR2032-LEADS CR2032-LEADS
Jameco ReliaPro
$1.59
CR2025-LEADS CR2025-LEADS
Jameco ReliaPro
$1.25

$35.75 ea

200 ship on Oct. 5


# of units Price
1+ $35.75
10+ $33.15
50+ $30.75

Request Larger Quantity Quote

Kiwi 9A-100005111 Lithium Battery 3.6V 14500mAh

Features

  • Product Type: Non-Rechargeable Lithium Battery
  • Cell Size: Pack
  • Output Voltage: 3.6 VDC
  • Capacity: 14500 mAh
  • Chemistry: Lithium Thionyl Chloride (ER/TL/LS)
  • Termination: Wires with Connector

Overview

Suitable for Cameron Nuflo MC-III EXP, Cameron Nuflo MC-II, Halliburton MC-II, Halliburton MC-III EXP, .



Report a problem
Suggest a product
Specification Value
Cell SizePack
Output Voltage3.6 VDC
Capacity14500 mAh
ChemistryLithium Thionyl Chloride (ER/TL/LS)
TerminationWires with Connector
Battery TypePrimary
Non-Rechargeable/RechargeableNon-Rechargeable
Product TypeNon-Rechargeable Lithium Battery
For Use With9A-100005111, Cameron Nuflo 9A-100005111, Cameron Nuflo MC-II, HBT-001, LS33600-CN1, MC-II, MC-III EXP


Report a problem
Suggest a product
Jameco Register
;