Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Dantona Industries CUSTOM-475 NiMH Rechargeable Batteries

  • ADT 6PHH4/3A3600-S-D22 NiMH Battery 7.2V 3800mAh
  • Jameco Part no.: 2742023
  • Manufacturer: Dantona Industries
  • Manufacturer p/n: CUSTOM-475
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8507.50.0000
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
D-9000NM D-9000NM
Dantona Industries
$16.45
COMP-16-3NMH COMP-16-3NMH
Dantona Industries
$7.95
COMP-16-2NMH COMP-16-2NMH
Dantona Industries
$4.49
BP190 BP190
Fluke
$310.95
AA-2700NM AA-2700NM
Dantona Industries
$4.95
AAA-1000NM AAA-1000NM
Dantona Industries
$2.49

$30.95 ea

913 ship on Sep. 28


# of units Price
1+ $30.95
10+ $28.75
50+ $26.65

Request Larger Quantity Quote

ADT 6PHH4/3A3600-S-D22 NiMH Battery 7.2V 3800mAh

Features

  • Product Type: Rechargeable NiMH Battery
  • Cell Size: Pack
  • Output Voltage: 7.2 VDC
  • Capacity: 3800 mAh
  • Chemistry: Nickel Metal Hydride (NiMH)
  • Termination: Wires with Connector

Overview

Suitable for 6PH-H-4/3A 3600-S-D22, 6PH-H-4/3A3600-S-D22, 6PHH4/3A3600-S-D22, ADT 6PHH4/3A3600-S-D22, IMPASSA 9057, Impassa 9057 Self-Contained 2 Way Wireless System, LE4000, OSA273, SCW9057, ADT 6PHH4/3A3600-S-D22.



Report a problem
Suggest a product
Specification Value
Cell SizePack
Output Voltage7.2 VDC
Capacity3800 mAh
ChemistryNickel Metal Hydride (NiMH)
TerminationWires with Connector
Non-Rechargeable/RechargeableRechargeable
Battery TypePrimary
Product TypeRechargeable NiMH Battery
For Use With6PH-H-4/3A 3600-S-D22, 6PH-H-4/3A3600-S-D22, 6PHH4/3A3600-S-D22, ADT 6PHH4/3A3600-S-D22, IMPASSA 9057


Report a problem
Suggest a product
Jameco Register
;