Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Dantona Industries CUSTOM-480 NiMH Rechargeable Batteries

  • Okuma E5503-07E-001 NiMH Battery 9.6V 3600mAh
  • Jameco Part no.: 2742055
  • Manufacturer: Dantona Industries
  • Manufacturer p/n: CUSTOM-480
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8507.50.0000
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
D-9000NM D-9000NM
Dantona Industries
$16.45
COMP-16-3NMH COMP-16-3NMH
Dantona Industries
$7.95
COMP-16-2NMH COMP-16-2NMH
Dantona Industries
$4.49
BP190 BP190
Fluke
$310.95
AA-2700NM AA-2700NM
Dantona Industries
$4.95
AAA-1000NM AAA-1000NM
Dantona Industries
$2.49

$46.65 ea

71 ship on Sep. 29


# of units Price
1+ $46.65
10+ $43.35
50+ $40.25

Request Larger Quantity Quote

Okuma E5503-07E-001 NiMH Battery 9.6V 3600mAh

Features

  • Product Type: Rechargeable NiMH Battery
  • Cell Size: Pack
  • Output Voltage: 9.6 VDC
  • Capacity: 3600 mAh
  • Chemistry: Nickel Metal Hydride (NiMH)
  • Termination: Wires with Connector

Overview

Suitable for 8HR-4/3FAUPC, E5503-07E-001, FDK 8HR-4/3FAUPC, FDK 8HR-4/3FAUPC.



Report a problem
Suggest a product
Specification Value
Cell SizePack
Output Voltage9.6 VDC
Capacity3600 mAh
ChemistryNickel Metal Hydride (NiMH)
TerminationWires with Connector
Non-Rechargeable/RechargeableRechargeable
Battery TypePrimary
Product TypeRechargeable NiMH Battery
For Use With8HR-4/3FAUPC, E5503-07E-001, FDK 8HR-4/3FAUPC, FDK 8HR-4/3FAUPC


Report a problem
Suggest a product
Jameco Register
;