Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

ITW Chemtronics CW3500 Chemicals Solutions

  • Circuitworks® Conformal Coating Remover 0.32 Oz per 9 Gram 9g Pen
  • Jameco Part no.: 2877271
  • Manufacturer: ITW Chemtronics
  • Manufacturer p/n: CW3500
  • NCNR (Non-Cancelable, Non-Returnable)
You May Also Like
CL-ETCH-16 CL-ETCH-16
Caig Labs/Deoxit
$13.95
4126 4126
Adafruit Industries
$13.15
4137 4137
Adafruit Industries
$6.55
CTAR-1 CTAR-1
ITW Chemtronics
$350.65
CTAR-12 CTAR-12
ITW Chemtronics
$41.25
CTSR-1 CTSR-1
ITW Chemtronics
$542.15
New Product

$23.45 ea

4 Weeks Lead Time


# of units Price
12+ $23.45
48+ $21.75

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 12

Circuitworks® Conformal Coating Remover 0.32 Oz per 9 Gram 9g Pen

Features

  • Package Size: 9 g pen
  • Units per Case: 12
  • Selling Unit: Case
  • Harmonized Code: 3814.00.5090

Overview

Pen for precise removal of silicone, acrylic and urethane coatings from PCBs. 9 g (0.32 oz) pen; CircuitWorks Conformal Coating Remover Pen is ideal for precise removal of urethane, silicone and acrylic conformal coatings from printed circuit boards. The unique marker tip dispenser provides controlled and exact application. CircuitWorks Conformal Coating Remover Pen allows for quick, convenient and precise spot removal of most types of conformal coatings in seconds. The solvent evaporates quickly and provides low surface tension for superior wetting.



Report a problem
Suggest a product
Specification Value
Volume (fl. oz.)0.32
Product TypeAcrylic Adhesive
Additional FeatureConformal Coating Removal
ApplicationCircuit Board Traces, Electronic Components
Manufacturer SeriesCircuitWorks®


Report a problem
Suggest a product
Jameco Register
;